The IDT 9FG830AGILFT is a single-element device with a TSSOP package, suitable for use in lead-free applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is packaged in tape and reel quantities of 1000 units and features a matte tin contact plating. It is compliant with RoHS regulations and has a moisture sensitivity level of 1.
IDT 9FG830AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FG830 |
| Supply Current | 250mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.