The IDT 9FG830AGLFT is a surface-mount component with a TSSOP package, featuring lead-free plating and a moisture sensitivity level of 1. It is available in quantities of 1000, packaged in tape and reel. The component measures 12.5mm in length, 1mm in thickness, and 6.1mm in width. It is compliant with RoHS regulations.
IDT 9FG830AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FG830 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.