
The IDT 9FGP202AKLF is a 3.3V surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use in lead-free applications and features a tin, matte contact plating. The IC is packaged in a tray with 490 units per package and is RoHS compliant. It operates at a supply current of 200mA and has a maximum supply voltage of 3.465V.
IDT 9FGP202AKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 14 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9FGP202 |
| Supply Current | 200mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.