This surface mount crystal oscillator from IDT operates at a supply voltage of 3.3V and draws a maximum supply current of 200mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is packaged in a tape and reel format with 1000 units per package and features a lead-free plating of tin, matte. It is designed for use in high-frequency applications, with a maximum frequency of 400MHz.
IDT 9FGP202AKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.