PLL Frequency Generator Triple 40-Pin MLF T/R
IDT 9FGP205AKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9FGP205 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.