The IDT 9FGV0241AKILF is a dual output IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 100-pin package and is lead free. The IC is mounted using surface mount technology and has a moisture sensitivity level of 1. It operates at a supply voltage of 1.8V and has an operating supply current of 6.6mA.
IDT 9FGV0241AKILF technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6.6mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9FGV0241 |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.