The IDT 9FGV0831CKILF is an 8-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 1.8V with a supply current of 12mA. The device is packaged in a rail/tube format with a quantity of 490 units. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
IDT 9FGV0831CKILF technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9FGV0831 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |