Clock Generators & Support Products PCIE LOW POWER LOW VOLTAGE
Checking distributor stock and pricing after the page loads.
IDT 9FGV0831CKILFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FGV0831 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |