8-output 1.8 V PCIe Gen1-2-3 Clock Generator
Checking distributor stock and pricing after the page loads.
IDT 9FGV0831CKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FGV0831 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |