
IDT 9FGV0841AKLF technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Number of Outputs | 8 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9FGV0841 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FGV0841AKLF to view detailed technical specifications.
No datasheet is available for this part.