
The IDT 9LP525BG-2LF is a 100MHz crystal oscillator packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and is designed for use in lead-free applications. The oscillator has a supply voltage range of 3.135V to 3.465V and a maximum supply current of 200mA. It is available in a tray packaging format with 34 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 19 |
| Package Quantity | 34 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |