The IDT 9LPR363DGLF is a surface mount component with a lead free finish, packaged in a TSSOP package quantity of 28. It has a length of 17mm and a width of 6.1mm, with a thickness of 1mm. The part is RoHS compliant and available in rail or tube packaging.
IDT 9LPR363DGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9LPR363 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.