PC Motherboard Clocks 64-Pin VFQFPN EP
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |