IDT 9LPRS478CKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 9LPRS478 |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS478CKLFT to view detailed technical specifications.
No datasheet is available for this part.