The IDT 9LPRS501SKLF is a 400MHz crystal oscillator with a supply voltage of 3.3V. It features a surface mount package and operates within a temperature range of 0°C to 70°C. The oscillator has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead-free and RoHS compliant, with a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 9LPRS501SKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS501SKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.