The IDT 9LPRS502SFLFT is a surface mount IC with a package quantity of 1000 units per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is lead-free and RoHS compliant. It measures 7.5mm in width, 2.3mm in thickness, and 18.4mm in length. The contact plating is tin with a matte finish.
IDT 9LPRS502SFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9LPRS502 |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.