The IDT 9LPRS511EGLF is a single crystal oscillator with a maximum operating frequency of 400MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates at a supply voltage of 3.3V and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the IDT 9LPRS511EGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9LPRS511EGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS511EGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.