The IDT 9P936AGLF is a surface mount component with a TSSOP package, featuring a lead-free construction with tin, matte contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is packaged in a rail/Tube with 50 pieces per package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 9P936AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9P936 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.