Checking distributor stock and pricing after the page loads.
IDT 9P956AFLFT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 9P956 |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.