Clock Synthesizer / Jitter Cleaner PLL THERMAL SENSOR AND FAN CONTROLLER
IDT 9TCS1085BNLG technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | Mobile Access™ |
| RoHS | Compliant |
No datasheet is available for this part.