PC Main Clock 48-Pin VFQFPN EP Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS | Compliant |