This dual-element device is designed for use in lead-free applications, operating within a temperature range of 0°C to 70°C. The device is supplied with a voltage of 3.3V, drawing a maximum current of 80mA. The components are packaged in a rail/Tube configuration, meeting RoHS compliance requirements.
IDT 9UMS9001AKLF technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.