
The IDT 9UMS9633BFILFT is a crystal oscillator with a maximum frequency of 166.67MHz and a supply voltage of 3.3V. It is packaged in a surface mount SSOP package and is available in quantities of 1000. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
IDT 9UMS9633BFILFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 9UMS9633BFILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
