This crystal oscillator from IDT features a QFN package and surface mount design, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 108.75MHz and is lead free. The oscillator is packaged in tape and reel quantities of 1000 units.
IDT 9VRS4818BKLFT technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 108.75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.