The IDT 9ZML1232BKLFT is a lead-free component with a contact plating of tin, matte. It is available in a package quantity of 1000 units, packaged on a tape and reel. The component has a moisture sensitivity level of 3 and a thickness of 1mm. It is compliant with RoHS regulations. The component measures 10mm in length and 10mm in width.
IDT 9ZML1232BKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.