The IDT 9ZX21200AKLFT is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a length of 8mm and a width of 8mm, with a thickness of 850um. The component is lead free and RoHS compliant, and is packaged in tape and reel quantities of 1000. It has a moisture sensitivity level of 3 and is plated with tin, matte.
Sign in to ask questions about the IDT 9ZX21200AKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9ZX21200AKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9ZX21200 |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZX21200AKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.