The 9ZX21201AKLF is a surface mount component from IDT, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a moisture sensitivity level of 3 and is compliant with RoHS regulations. The component is packaged in a tray with 207 units per package, and has a thickness of 900um and a width of 9mm.
IDT 9ZX21201AKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9ZX21201 |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.