The IDT 9ZX21501BKLF is a 15-output lead-free surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3.3V to 4.6V and has a supply current of 390mA. The IC is packaged in a tray with 207 units per package and is RoHS compliant. It has a moisture sensitivity level of 3 and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 15 |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9ZX21501 |
| Supply Current | 390mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |