IDT 9ZXL0651AKLF technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 490 |
| Packaging | Tray |
| Resistance | 85R |
| RoHS Compliant | Yes |
| Series | 9ZXL0651 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZXL0651AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.