IDT's 9ZXL0651AKLFT is a lead free resistor with a resistance of 85 ohms, measuring 5mm in length and width, and 900um in thickness. It is packaged in tape and reel quantities of 2500. The resistor is RoHS compliant and suitable for use in lead free applications.
IDT 9ZXL0651AKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 85R |
| RoHS Compliant | Yes |
| Series | 9ZXL0651 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZXL0651AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.