This is a clock input PLL with a QFN package and lead free construction. It operates over a temperature range of 0°C to 70°C. The PLL feature is enabled. The component is RoHS compliant and suitable for surface mount applications.
IDT 9ZXL1230AKLF technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZXL1230AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.