12-output DB1200ZL Derivative
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin |
| Height | 0.85mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |