IDT 9ZXL1231AKLFT technical specifications.
| Contact Plating | Tin |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZXL1231AKLFT to view detailed technical specifications.
No datasheet is available for this part.