IDT ADC0808S250HW/C1:5 technical specifications.
| Package/Case | HTQFP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.82LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 8b |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC0808S250HW/C1:5 to view detailed technical specifications.
No datasheet is available for this part.