Analog to Digital Converters - ADC SINGLE 10BITS ADC 20MSPS ULTRA LOW PWR
IDT ADC1002S020HL-C1 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Length | 5mm |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Thickness | 1.4mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1002S020HL-C1 to view detailed technical specifications.
No datasheet is available for this part.