The ADC1003S030TS-C18 is a 10-bit, 1-channel analog-to-digital converter with a sampling rate of 30MS/s. It is packaged in a lead-free SSOP package, measuring 10.2mm in length, 1.73mm in thickness, and 5.3mm in width. The device is RoHS compliant and available in tape and reel packaging.
IDT ADC1003S030TS-C18 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.