Dual 11-bit ADC; CMOS or LVDS DDR digital outputs
IDT ADC1112D125HN-C1 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 1.23W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.