The ADC1112D125HN/C1:5 is a dual 11-bit analog-to-digital converter from IDT, operating at a maximum sampling rate of 125 MSPS. It features two analog input channels and supports various interfaces, including SPI, serial, LVDS, and parallel. The device is packaged in a TSSOP-56 package and is suitable for operation within the temperature range of -40°C to 85°C.
IDT ADC1112D125HN/C1:5 technical specifications.
| Interface | SPI, Serial, LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 11 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Sampling Rate | 125000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.