The ADC1113D125HN-C18 is a dual 11-bit analog-to-digital converter with two channels and a sampling rate of 125 MSPS. It operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free configuration and is available on tape and reel. The ADC1113D125HN-C18 is RoHS compliant and does not have radiation hardening.
IDT ADC1113D125HN-C18 technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.