Analog to Digital Converters - ADC SINGLE CHANNEL 11BITS ADC 125MSPS
IDT ADC1113S125HN-C1 technical specifications.
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Inputs | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.