IDT ADC1113S125HN/C1:5 technical specifications.
| Package/Case | VQFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 125000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.