The ADC1113S125HN-C18 is a single-channel 11-bit analog-to-digital converter with a sampling rate of 125 MSPS. It features differential input and operates over a temperature range of -40°C to 85°C. The device is packaged in a 7mm x 7mm QFN-32 package and is RoHS compliant. It is available in quantities of 4000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the IDT ADC1113S125HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ADC1113S125HN-C18 technical specifications.
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1113S125HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.