IDT ADC1206S040H/C1,55 technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.