The ADC1206S055H/C1,55 is a 12-bit single-chip analog-to-digital converter from IDT. It features a differential input type and operates in parallel interface mode. The device is packaged in a QFP package and is available in quantities of 96. The ADC1206S055H/C1,55 operates within a temperature range of -40°C to 85°C. It has a sampling rate of 55 million samples per second.
IDT ADC1206S055H/C1,55 technical specifications.
| Package/Case | QFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Sampling Rate | 55000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.