IDT ADC1207S080HW/C2,5 technical specifications.
| Package/Case | HTQFP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.