Analog to Digital Converters - ADC
IDT ADC1207S080HW-C28 technical specifications.
| Lead Free | Contains Lead |
| Length | 7mm |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Thickness | 1.2mm |
| Width | 7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.