The ADC1413S105HN-C18 is a single-channel, 14-bit analog-to-digital converter with a sampling rate of 105 million samples per second. It operates over a temperature range of -40°C to 85°C. The device is packaged in a tape and reel format and is compliant with lead-free standards. The ADC1413S105HN-C18 is designed for use in applications requiring high-speed analog-to-digital conversion.
IDT ADC1413S105HN-C18 technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.