The ADC1415S065HN-C1 is a 14-bit, 1-channel analog-to-digital converter from IDT, operating at a maximum sampling rate of 65 MSPS. It features an LVDS/parallel interface and unipolar polarity. The device is packaged in a tray and is compliant with RoHS regulations. The ADC1415S065HN-C1 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
IDT ADC1415S065HN-C1 technical specifications.
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.