The ADC1415S065HN/C1:5 is a single-channel 14-bit analog-to-digital converter from IDT, supporting LVDS and parallel interfaces. It operates within a temperature range of -40°C to 85°C and features a sampling rate of 65 MSPS. The device is packaged in a tape and reel configuration, suitable for high-volume manufacturing.
IDT ADC1415S065HN/C1:5 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.