The IDT ADC1415S065HN-C18 is a 14-bit, 1-channel analog-to-digital converter with a sampling rate of 65 MSPS. It features an LVDS interface and parallel operation. The device is lead free and packaged in tape and reel format. The operating temperature range is from -40°C to 85°C. The ADC1415S065HN-C18 is RoHS compliant and does not have radiation hardening.
IDT ADC1415S065HN-C18 technical specifications.
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.